|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1010DK
Manufacturer Part #:

Si1010DK

Manufacturer:

Description:
Development Boards & Kits - 8051 Si101x Programmable XCVR Development Kit
Mouser Online Catalog Page 32, Mouser Online Catalog
PDF Page 32, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Development Kits
Tool Is For Evaluation Of: Si101x
Core: 8051
Operating Supply Voltage: 0.9 to 3.6 V
Description/Function: Si101x MCU development kit
For Use With: Si101x-TAB
Interface Type: USB
Packaging: Bulk
Series: Si1010
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPSMC36A TVS Diodes - Transient Voltage Suppressors 2,095
DEBUGADPTR1-USB Sockets & Adapters 718
AS169-73LF RF Switch ICs 33,578
V26MLA1210H Varistors 1,183
ADA4870ARRZ High Speed Operational Amplifiers 426
ADUM1402ARWZ Digital Isolators 1,283
SN65HVD1791D RS-422/RS-485 Interface IC 510
C8051F506-IQ 8-bit Microcontrollers - MCU 860
MF-SM050-2-99 Resettable Fuses - PPTC 7,101
BAT 64-04 E6327 Schottky Diodes & Rectifiers 47,270
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.35

To add to a project, please Log In.


153566726 179671700 180114450 147914401 197847692 192564755