Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI1000DK
Manufacturer Part #:

Si1000DK

Manufacturer:

Description: Development Boards & Kits - 8051 Si100x Programmable XCVR Development Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 32, Mouser Enhanced Catalog
PDF Page 32, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Si100x
Core: 8051
Interface Type: USB
Operating Supply Voltage: 0.9 to 3.6 V
Description/Function: Si100x MCU development kit
For Use With: Si100x-TCB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.32
KF33BD-TR
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.26
C8051F320-GQ
8-bit Microcontrollers - MCU 16KB 10ADC USB 32P MC ...
Silicon Labs
1: $5.40
1002-TCB1D434
RF Development Tools Test Card Tied Antenna
Silicon Labs
1: $70.00
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
1000-TCB1C470
RF Development Tools Test Card Sngle Switch Antenn ...
Silicon Labs
1: $70.00
GRM155R71A104KA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
WIRELESSMBUSEK
Power Management IC Development Tools Wireless M-B ...
Silicon Labs
1: $99.00
GRM155R60J102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.10
ERJ-2RKF3301X
Thick Film Resistors - SMD 0402 3.3Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
GRM1555C1H101JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.14
GRM1555C1H2R2CZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM1555C1H8R2DZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2PF ...
Murata Electronics
1: $0.10
GRM1555C1H120JZ01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 12pF ...
Murata Electronics
1: $0.10
GRM1555C1H3R0CZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM1555C1HR50CZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
1004-TCB1D868
RF Development Tools Test Card Tied Antenna
Silicon Labs
1: $70.00
1000-TCB1C915
RF Development Tools Test Card Sngle Switch Antenn ...
Silicon Labs
1: $70.00


179416815