|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SL28EB742ALI
Manufacturer Part #:

SL28EB742ALI

Manufacturer:

Description:
Clock Generators & Support Products SL CLOCK 12/48MHz app x86 Cedarview
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 14.318 MHz
Max Output Freq: 166 MHz
Number of Outputs: 16 Output
Operating Supply Voltage: 3.3 V
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tube
Brand: Silicon Labs
Series: SL28EB742AL
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.13
10:
$5.79
25:
$5.62
50:
$5.45
100:
$5.11
250:
$4.95
500:
$4.67
$4.59

To add to a project, please Log In.

108701818 166698206 147914401 160283242 197847692