|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SL28EB742ALC
Manufacturer Part #:

SL28EB742ALC

Manufacturer:

Description:
Clock Generators & Support Products SL CLOCK 12/48MHz app x86 Cedarview
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 14.318 MHz
Max Output Freq: 166 MHz
Number of Outputs: 16 Output
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Packaging: Tube
Brand: Silicon Labs
Jitter: 85 ps, 125 ps, 250 ps, 300 ps, 500 ps
Series: SL28EB742AL
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 260
Multiples: 260
Pricing (USD)
260:
$4.12
520:
$3.89
$3.83

To add to a project, please Log In.

108701818 112336535 187637643 147914401 160283242 146349511 166177426 114880229