|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7015-A-GM1
Manufacturer Part #:

SI7015-A10-GM1

Manufacturer:

Description:
Board Mount Humidity Sensors Digital RH (+/-3%) & temp sensor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 80 %
RH Accuracy: +/- 4.5 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface: I2C
Resolution: 14 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-24
Brand: Silicon Labs
Description/Function: A monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter
Full Temp Accuracy: +/- 1 C
Packaging: Reel
Product: Board Mount
Series: Si7015
Factory Pack Quantity: 75
Temperature Threshold: - 10 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,426
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 2,082
MKL16Z256VLH4 ARM Microcontrollers - MCU 650
1010070864 Memory Card Connectors 4,091
ATSAM3N4BA-AU ARM Microcontrollers - MCU 803
1206L150SLYR Resettable Fuses - PPTC 4,032
SP1003-01DTG TVS Diodes - Transient Voltage Suppressors 30,158
APDS-9301-020 Ambient Light Sensors 5,517
LM2576S-5.0/NOPB Voltage Regulators - Switching Regulators 2,693
598-8410-207CF Standard LEDs - SMD 26,349
Real Time Availability
Stock:
213 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 213 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $11.05
  10: $10.40
  25: $10.07
  50: $9.75
Reel of 75
To purchase full reel, order in multiples of 75:
  75: $9.75
  100: $9.10
  250: $8.77
  500: $8.45
  1,000: $8.12

To add to a project, please Log In.

111930059 137501099 180645213 159582283 126916482 195346910 144949695 103326689 194707424 141411018 142336017 146982094