|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7013EVBUDPF960
Manufacturer Part #:

SI7013EVB-UDP-F960

Manufacturer:

Description:
Multiple Function Sensor Development Tools C8051F960+Si7013 data logger demo kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 443, Mouser Online Catalog
PDF Page 443, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: Si7013
Interface Type: I2C, USB
Brand: Silicon Labs
Data Bus Width: 32 bit
Description/Function: Data logger demo kit
Packaging: Bulk
Series: Si7013
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P600M-E3/54 Rectifiers 41,043
1N4007 Rectifiers 177,886
Si7013USB-DONGLE Multiple Function Sensor Development Tools 27
SLSTK3201A Development Boards & Kits - ARM 79
ECQ-E2104KF Film Capacitors 26,685
IRF730APBF MOSFET 2,366
291-10K-RC Carbon Film Resistors - Through Hole 456,054
291-1K-RC Carbon Film Resistors - Through Hole 384,590
419C-340G Chemicals 131
1N4148 Diodes - General Purpose, Power, Switching 197,619
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $158.31

To add to a project, please Log In.


137501099 126026172 126916482 144949695 147914401 106343196 153566726 192564755 197847692 142336017 195346910