|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI52144A01A-GM
Manufacturer Part #:

SI52144-A01AGM

Manufacturer:

Description:
Clock Generators & Support Products PCIe G3 4 OUTPUT FROM 25MHZ INPUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 200 MHz
Max Output Freq: 100 MHz
Number of Outputs: 4 Output
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Tray
Brand: Silicon Labs
Jitter: 50 %
Series: SI52144
Factory Pack Quantity: 490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI52144-A01AGMR Si52144-A01AGMR Reel Non-Stocked Lead-Time 4 Weeks $2.26 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
IM43GR High Frequency / RF Relays 4,450
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
10118192-0001LF USB Connectors 21,951
LM321MFX/NOPB Operational Amplifiers - Op Amps 16,117
FP0906R1-R22-R Fixed Inductors 1,368
SI5330A-B00200-GM Clock Buffer 363
BLM18KG121TN1D EMI Filter Beads, Chips & Arrays 27,646
SN74AUP1G17DSFR Buffers & Line Drivers 2,634
Real Time Availability
Stock:
1,990 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.85
25:
$2.77
50:
$2.68
100:
$2.52
250:
$2.44
500:
$2.30
$2.26

To add to a project, please Log In.

157601376 177798888 130221346 187637643 159303935 161332255 154386434 157253576 166177426 147914401 160283242 160721302 146349511 156284728 166698206 197847692 109549042 183522562Alternative Packaging