Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5100-EVB
Manufacturer Part #:

SI5100-EVB

Manufacturer:

Description:
Networking Development Tools SONET/SDH Trnscvr 1:16 DeS & 16:1 Ser
PDF Data Sheet
 
Share |
Manufacturer: Silicon Laboratories
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Evaluation Boards
Type: SONET/SDH Transceivers
Tool Is For Evaluation Of: SI5100
Data Rate: 2.7 Gbps
Operating Supply Voltage: 1.8 V, 3.3 V
Interface Type: SMA
Series: SI5100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $312.50

To add to a project, please Log In.


153566726 192564755 147914401