|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI4113-D-GT
Manufacturer Part #:

SI4113-D-GT

Manufacturer:

Description:
Phase Locked Loops - PLL DUAL-BAND RF ONLY TSSOP-24
Share |
Manufacturer: Silicon Laboratories
Product Category: Phase Locked Loops - PLL
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Type: RF Synthesizer
Number of Circuits: 3
Maximum Input Frequency: 26 MHz
Minimum Input Frequency: 2 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.7 V to 3.6 V
Series: SI4113
Factory Pack Quantity: 62
Unit Weight: 0.003092 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI4113-D-GTR SI4113-D-GTR Reel Non-Stocked $5.30 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7023-A20-IM1 Board Mount Humidity Sensors 101
Si7007-A20-IM Board Mount Humidity Sensors 271
20-101-0434 System-On-Modules - SOM 265
1-66360-2 Pin & Socket Connectors 19,649
TPS73501DRVR LDO Voltage Regulators 8,517
SIS434DN-T1-GE3 MOSFET 3,445
161V504EFT RF Connectors / Coaxial Connectors 599
SI7611DN-T1-GE3 MOSFET 5,404
OPA846ID High Speed Operational Amplifiers 468
MOC3041M Triac & SCR Output Optocouplers 1,766
Real Time Availability
Stock:
71 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.07
10:
$6.68
25:
$6.48
50:
$6.28
100:
$5.89
250:
$5.71
500:
$5.38
$5.30

To add to a project, please Log In.

147914401 197847692Alternative Packaging