|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI3402-A-GMR
Manufacturer Part #:

SI3402-A-GMR

Manufacturer:

Description:
Hot Swap Voltage Controllers PoE Powered Device
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: PoE / LAN Solutions
Current Limit: 680 mA
Supply Voltage - Max: 57 V
Supply Voltage - Min: 2.8 V
Operating Supply Current: 2 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Reel
Brand: Silicon Labs
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 2.8 V
Pd - Power Dissipation: 1.2 W
Series: Si3402
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,295
PGB1010603MR ESD Suppressors 138,190
SN65HVD1781DR RS-485 Interface IC 8,017
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,135
STMPE811QTR Interface - I/O Expanders 1,913
FDV303N MOSFET 69,622
MCP3424-E/ST Analog to Digital Converters - ADC 259
TPS40210DGQR Switching Controllers 5,386
DFLT15A-7 TVS Diodes - Transient Voltage Suppressors 4,787
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Silicon Labs

Manufacturer Part #:
Description:
Hot Swap Voltage Controllers PoE Powered Device (up to 15W, low-EMI)
Lifecycle:
New At Mouser

000000001