Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI3210-GT
Manufacturer Part #:

SI3210-GT

Manufacturer:

Description: Telecom Line Management ICs Single-Channel SLIC Codec
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Telecom Line Management ICs
RoHS: RoHS Compliant Details
Product: Telecom
Interface Type: Digital
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.13 V
Supply Current: 88 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-38
Packaging: Tube
Maximum Clock Frequency: 8.192 MHz
Maximum Power Dissipation: 0.7 W
Number of Channels: 1
Operating Voltage: 3.3 V, 5 V
Factory Pack Quantity: 50
Type: ProSLIC Programmable CMOS SLIC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
755 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 755 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.26
  25: $9.88
  100: $9.50
  1,000: $6.20
  2,000: $5.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
PIC18F2550-I/SO
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
Si3201-GS
Telecom Line Management ICs 100V Linefeed Inter- f ...
Silicon Labs
1: $2.40
RS2G-E3/52T
Diodes - General Purpose, Power, Switching 1.5 Amp ...
Vishay Semiconductors
1: $0.52
Si3019-F-FS
Telecom Line Management ICs Si3050 Enhanced Glo Vo ...
Silicon Labs
1: $7.35
BLM18AG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600 OHM
Murata Electronics
1: $0.31
T491B106K006AS-F
Tantalum Capacitors - Solid SMD 10.0uF 6V 10% Case ...
Cornell Dubilier
1: $0.45
CMPD2004S
Diodes - General Purpose, Power, Switching 300V Di ...
Central Semiconductor
1: $0.49
ECS-200-20-4XDN
Crystals 20MHz 20pF EX/TEMP HC-49US
ECS
1: $1.09
CR0805-FX-2430ELF
Thick Film Resistors - SMD 243ohm 1%
Bourns
1: $0.05
CR0805-FX-2003ELF
Thick Film Resistors - SMD 200K 1%
Bourns
1: $0.05
CR0805-FX-2000ELF
Thick Film Resistors - SMD 200ohm 1%
Bourns
1: $0.05
CRCW080518K0FKEA
Thick Film Resistors - SMD 1/8watt 18Kohms 1%
Vishay/Dale
1: $0.15
CRCW0805196KFKEA
Thick Film Resistors - SMD 1/8watt 196Kohms 1% 100 ...
Vishay/Dale
1: $0.15
CRCW08054K02FKEA
Thick Film Resistors - SMD 1/8watt 4.02Kohms 1% 10 ...
Vishay/Dale
1: $0.15
CRCW080540K2FKEA
Thick Film Resistors - SMD 1/8watt 40.2Kohms 1%
Vishay/Dale
1: $0.15
FZT953TA
Transistors Bipolar - BJT PNP HighCt Low Sat
Diodes Inc. / Zetex
1: $1.02


000000001