|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-MSC-AMS915-EK
Manufacturer Part #:

MSC-AMS915-EK

Manufacturer:

Description:
Antenna Development Tools 434MHz antenna matrix kit
Lifecycle:
New At Mouser
Mouser Online Catalog Page 32, Mouser Online Catalog
PDF Page 32, PDF Catalog Page
MSC-AMS915-EK Datasheet MSC-AMS915-EK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: EZRadio and EZRadioPRO
Frequency: 915 MHz
Brand: Silicon Labs
Description/Function: Antenna matrix is intended to simplify antenna design and selection
For Use With: EZRadio and EZRadioPRO
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4460CPCE30E915S RF Development Tools 6
ANT-916-CW-RH Antennas 1,500
LM7805CT Linear Voltage Regulators 14,171
135101-01-06.00 RF Cable Assemblies 154
Si4010-C2-GS RF Transmitter 1,479
L4931CZ50-AP LDO Voltage Regulators 4,964
LP2950-33LPRE3 LDO Voltage Regulators 8,664
LP2950-50LPRE3 LDO Voltage Regulators 8,184
LM1086CT-3.3/NOPB LDO Voltage Regulators 1,579
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.00

To add to a project, please Log In.

184574168 147914401 153566726 192564755 197847692