|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-MSC-AMS868-EK
Manufacturer Part #:

MSC-AMS868-EK

Manufacturer:

Description:
Antenna Development Tools Antenna Matrix Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: EZRadio, EZRadioPRO
Frequency: 868 MHz
Brand: Silicon Labs
Description/Function: Used to simplify antenna design and selection
Dimensions: L x W x H x D
For Use With: EZRadio, EZRadioPRO
Packaging: Bulk
Series: MSC-AMS868
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4461C-868-PDK RF Development Tools 1
BLE112-A-v1 Bluetooth / 802.15.1 Modules 4,822
XBP24-AWI-001 Zigbee / 802.15.4 Modules 1,221
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 676
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 521
ISO7221CDR Digital Isolators 5,264
ANT-868-CW-HWR-SMA Antennas 1,351
W3013 Antennas 1,060
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.00

To add to a project, please Log In.

166622886 153566726 192564755 197847692 147914401