Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-MSC-AMS434-EK
Manufacturer Part #:

MSC-AMS434-EK

Manufacturer:

Description:
Antenna Development Tools 434MHz antenna matrix kit
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: EZRadio and EZRadioPRO
Frequency: 434 MHz
Brand: Silicon Labs
Description/Function: Antenna matrix is intended to simplify antenna design and selection
For Use With: EZRadio and EZRadioPRO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.00

To add to a project, please Log In.


184574168 153566726 192564755 197847692 147914401