|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-MCUNIVERSITYKIT
Manufacturer Part #:

MCUNIVERSITYKIT

Manufacturer:

Description:
Development Boards & Kits - 8051 MCU University Kit Starter Kit + book
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Starter Kits
Tool Is For Evaluation Of: C8051F020
Core: 8051
Data Bus Width: 8 bit
Description/Function: ToolStick University Kits
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: MCUNIVERSITYKIT
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.00

To add to a project, please Log In.

195275720 153566726 197847692 147914401 192564755