Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-EM35X-DEV-UPGIAR
Manufacturer Part #:

EM35X-DEV-UPG-IAR

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools IAR EWARM Licence for EM35x Dev kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 32, Mouser Enhanced Catalog
PDF Page 32, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product: Development Kits
Tool Is For Evaluation Of: EM35x
Frequency: 2.4 GHz
Interface Type: Serial
Operating Supply Voltage: 2.1 V to 3.6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,000.00

To add to a project, please Log In.


143836247 191973449 127406708