|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-EM35X-DEV-IAR
Manufacturer Part #:

EM35X-DEV-IAR

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools EM35x Dev Kit IAR (w/ IAR license)
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: EM35x
Frequency: 2.4 GHz
Interface Type: USB
Brand: Silicon Labs
Series: EM35X
Tradename: Ember
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,499.00

To add to a project, please Log In.

127406708 179671700 147914401 143836247 192564755