|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
904-EFM32WG880F256T
Manufacturer Part #:

EFM32WG880F256-QFP100T

Manufacturer:

Description:
ARM Microcontrollers - MCU 256k Flash 32k RAM 8x36 LCD AES
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 256 kB
Data RAM Size: 32 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 3.8 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 6
Number of I/Os: 85 I/O
Packaging: Tray
Processor Series: EFM32WG880F256
Program Memory Type: Flash
Series: EFM32WG880F256
Factory Pack Quantity: 90
Tradename: EFM32
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
904-EFM32WG880F256 EFM32WG880F256-QFP100 Reel Non-Stocked $4.53 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.53
  10: $6.17
  25: $5.99
  50: $5.80
  100: $5.44
  250: $5.27
  500: $4.97
  1,000: $4.90

To add to a project, please Log In.


131606113 173135430 101893059 197847692 154256827 147914401 152339528 162990349 173199303 171515240 196850979 171773735Alternative Packaging