Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
904-EFM32WG380F256T
Manufacturer Part #:

EFM32WG380F256-QFP100T

Manufacturer:

Description: ARM Microcontrollers - MCU 256k Flash 32k RAM USB AES
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 256 kB
Data RAM Size: 32 kB
A/D Bit Size: 12 bit
Operating Supply Voltage: 3.8 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
A/D Channels Available: 6
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USART, USB
Minimum Operating Temperature: - 40 C
Number of I/Os: 81 I/O
Number of Timers: 6 Timer
On-Chip DAC: With DAC
Packaging: Tray
Processor Series: EFM32WG380F256
Program Memory Type: Flash
Series: EFM32WG380F256
Factory Pack Quantity: 90
Tradename: EFM32
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
904-EFM32WG380F256 EFM32WG380F256-QFP100 Reel Non-Stocked Lead-Time 6 Weeks $4.84 760
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
161 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.20
  25: $5.02
  100: $4.84
  1,000: $4.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
FXOS8700CQR1
Accelerometers 3-Axis Mag 3-Axis Accel
Freescale Semiconductor
1: $2.41
2036-09-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.04
AT45DB321E-SHF-B
Flash 32M, 85MHz 2.3-3.6V DataFlash
Adesto Technologies
1: $2.69
ADG801BRTZ-REEL7
Analog Switch ICs 250mOhm 5.5V CMOS SPST
Analog Devices
1: $2.53
CC2590RGVT
RF Front End 2.4-GHZ RF Front End
Texas Instruments
1: $5.04
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.72
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $2.30
INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.87
EFM32GG380F1024-QFP100
ARM Microcontrollers - MCU 1024KB FL 128KB RAM
Silicon Labs
1: $7.21
ENW-89815A3KF
Bluetooth / 802.15.1 Modules PAN1555 CSR BC06 SPP ...
Panasonic
1: $36.18
LS Q976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
GRM188R60J475KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
BQ24040DSQR
Battery Management 800mA Sng-Inpt Sg Cl Li-Ion Bat ...
Texas Instruments
1: $1.46
BQ25570RGRT
Battery Management Low Pwr Harvester Pwr Mgmt IC
Texas Instruments
1: $8.28
AD8232ACPZ-R7
Instrumentation Amplifiers SGL-Lead Heart Rate Mon ...
Analog Devices
1: $3.42
CX3225SB48000D0FFFCC
Crystals 48MHz 8pF
AVX / Kyocera
1: $1.07
SN74LVC3G34DCUR
Buffers & Line Drivers Triple
Texas Instruments
1: $0.72


147914401 162990349 173199303 196850979 136333609 112679582 171515240 101893059 131606113 173135430 197847692 154256827Alternative Packaging