|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-CP2400-GQ
Manufacturer Part #:

CP2400-GQ

Manufacturer:

Description:
LCD Drivers 128 Segment LCD drvr SPI i/f 48Pin TQFP
Mouser Online Catalog Page 272, Mouser Online Catalog
PDF Page 272, PDF Catalog Page
CP2400-GQ Datasheet CP2400-GQ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Number of Segments: 128 Segment
Maximum Clock Frequency: 25 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFP-48
Packaging: Tray
Mounting Style: SMD/SMT
Series: CP2400
Factory Pack Quantity: 250
Supply Current - Max: 740 uA
Unit Weight: 0.004586 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-CP2400-GQR CP2400-GQR Reel In Stock $1.74 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFM32HG222F64G-A-QFP48 ARM Microcontrollers - MCU 350
EFM32HG321F64G-A-QFP48 ARM Microcontrollers - MCU 353
C8051F120-GQ 8-bit Microcontrollers - MCU 2,056
EP2C8Q208C7N FPGA - Field Programmable Gate Array 1,158
2N2222A Bipolar Transistors - BJT 16,337
ADV7610BBCZ-P Video ICs 804
CP2200-GQ Ethernet ICs 470
C8051F320-GQ 8-bit Microcontrollers - MCU 3,352
CP2130-F01-GM I/O Controller Interface IC 1,260
CP2401-GQ LCD Drivers 2
Real Time Availability
Stock:
221 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.74
10:
$1.71
25:
$1.68
50:
$1.65
100:
$1.61
250:
$1.59
500:
$1.53
$1.47

To add to a project, please Log In.

Popular Searches: 40 Digit LCD Drivers
113315046 121159121 135098756 147914401 146259450 174621656 135358330 197847692Alternative Packaging