|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-CP2201-GM
Manufacturer Part #:

CP2201-GM

Manufacturer:

Description:
Ethernet ICs Ethernet Controller
Mouser Online Catalog Page 272, Mouser Online Catalog
PDF Page 272, PDF Catalog Page
CP2201-GM Datasheet CP2201-GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Ethernet Controllers
Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-28
Duplex: Full Duplex, Half Duplex
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: CP2201
Standard: 1000Base-T, 100Base-T, 10Base-T
Factory Pack Quantity: 73
Unit Weight: 0.002390 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-CP2201-GMR CP2201-GMR Reel Non-Stocked $4.18 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFM32HG108F64G-A-QFN24 ARM Microcontrollers - MCU 350
CP2102-GM I/O Controller Interface IC 27,316
C8051F340-GQ 8-bit Microcontrollers - MCU 3,346
FDN338P MOSFET 67,151
CP2200-GQ Ethernet ICs 470
CP2110-F01-GM I/O Controller Interface IC 2,763
ADG888YCPZ-REEL7 Analog Switch ICs 2,073
MQ172-3PA(55) Power to the Board 197
EFM32GG332F1024-QFP64T ARM Microcontrollers - MCU 114
TG41-2006NRL Transformers Audio & Signal 1,694
Real Time Availability
Stock:
1,654 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.96
10:
$4.86
25:
$4.77
50:
$4.69
100:
$4.59
250:
$4.52
500:
$4.35
$4.18

To add to a project, please Log In.

167279413 141391292 123059035 104842276 192497273 147914401 197847692Alternative Packaging