|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-CP2130EK
Manufacturer Part #:

CP2130EK

Manufacturer:

Description:
Interface Development Tools CP2130 eval kit
Mouser Online Catalog Page 272, Mouser Online Catalog
PDF Page 272, PDF Catalog Page
CP2130EK Datasheet CP2130EK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: USB to SPI
Tool Is For Evaluation Of: CP2130
Brand: Silicon Labs
Description/Function: Demonstrates the use of the CP2130 USB-to-SPI bridge to communicate with several SPI slave devices
For Use With: CP2130
Interface Type: SPI
Packaging: Bulk
Series: CP2130
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,243
SFH 7050 Optical Switches, Specialized 10,808
FT4222HQ-R USB Interface IC 3,912
UMFT4222EV Interface Development Tools 42
CP2112EK Interface Development Tools 123
RAC02-12SC AC/DC Power Modules 1,044
CP2130-F01-GM I/O Controller Interface IC 1,260
1N914 Diodes - General Purpose, Power, Switching 69,553
CP2108EK Interface Development Tools 15
ADM00421 Interface Development Tools 9
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

147914401 153566726 192564755 197847692