Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-CP2120EK
Manufacturer Part #:

CP2120EK

Manufacturer:

Description: Interface Development Tools SPI-I2C EVAL KIT
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: SPI to I2C
Tool Is For Evaluation Of: CP2120
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V
Description/Function: The CP2120 Evaluation Kit demonstrates the SPI-I2C fixed functionality
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA354AIDBVT
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $1.94
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
SiM3U1xx-B-DK
Development Boards & Kits - ARM SiM3U1xx Dev Kit
Silicon Labs
1: $99.00
C8051F120-GQ
8-bit Microcontrollers - MCU 100MIPS 128KB 12ADC 1 ...
Silicon Labs
1: $17.96
P6SMB18CAT3G
TVS Diodes - Transient Voltage Suppressors 18V 600 ...
ON Semiconductor
1: $0.43
CP2110EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $39.00
4010-DASKF_868
RF Development Tools Si4010 Simpfly Key fob demo w ...
Silicon Labs
1: $24.99
CP2102EK
Interface Development Tools for CP2102 Enhanced US ...
Silicon Labs
1: $29.00
8325-6003
D-Sub Standard Connectors 25P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $8.17
MPP300200SG-01
WiFi / 802.11 Modules MatchPort b/g Pro 802.11 Sam ...
Lantronix
1: $124.00
A105SYZQ04
Toggle Switches SP (ON)-OFF-(ON) BAT LUG TOGGLE SW ...
TE Connectivity / Alcoswitch
1: $3.66
DVK-BTM411
Bluetooth / 802.15.1 Development Tools Class2 v2.1 ...
Laird Technologies Wireless M2M
1: $165.00
GRM1885C1H242JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2400p ...
Murata Electronics
1: $0.16
FRONTPANEL2EK
Touch Sensor Development Tools F8xx+Si1120 Front P ...
Silicon Labs
1: $39.99


101496728 110452754