Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-CP2114EK
Manufacturer Part #:

CP2114EK

Manufacturer:

Description: Interface Development Tools CP2114 Evalutation Kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 251, Mouser Enhanced Catalog
PDF Page 251, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product: Evaluation Kits
Type: USB to I2S
Tool Is For Evaluation Of: CP2114
Interface Type: RS-232, USB
Operating Supply Voltage: 3 V to 3.6 V
For Use With: CP2114
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 28 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2114-CS42L55EK
Interface Development Tools CP2114-CS42L55 evaluat ...
Silicon Labs
1: $86.25
CP2114-B01-GM
I/O Controller Interface IC USB to I2S Audio bridg ...
Silicon Labs
1: $1.97
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.77
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
FT201XQ-R
USB Interface IC USB to I2C IC QFN-16
FTDI
1: $2.04
LME49710MA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $1.75
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
24LC64T-I/OT
EEPROM 64K 8K X 8 2.5V SER EE IND
Microchip Technology
1: $0.45
MMA8452QR1
Accelerometers - Board Mount LOW G 3-AXIS 12BT EX ...
Freescale Semiconductor
1: $1.43
LF412CP
Operational Amplifiers - Op Amps Op Amp
Texas Instruments
1: $1.04
TLV2781IDBVR
Operational Amplifiers - Op Amps Single 1.8V RRIO ...
Texas Instruments
1: $1.94
TPS3808G50DBVT
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.90
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
LM4562MA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
BSC600N25NS3 G
MOSFET N-channel POWER MOS
Infineon Technologies
1: $2.99
MAX6412UK22+T
Supervisory Circuits Single uPower Reset Circuit
Maxim Integrated
1: $2.27
LM-NP-1001-B1L
Transformers Audio & Signal Z= 600:600 OHMS
Bourns
1: $1.78
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
9007-05-00
Reed Relays Spartan SIP Relay
Coto Technology
1: $0.98


192066267 101496728 101058481