Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-CP2114-WM8523EK
Manufacturer Part #:

CP2114-WM8523EK

Manufacturer:

Description: Interface Development Tools CP2114-WM8523 evaluation kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 251, Mouser Enhanced Catalog
PDF Page 251, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product: Evaluation Kits
Type: USB to I2S
Tool Is For Evaluation Of: CP2114
Interface Type: RS-232, USB
Operating Supply Voltage: 3 V to 3.6 V
For Use With: CP2114
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 28 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2114-CS42L55EK
Interface Development Tools CP2114-CS42L55 evaluat ...
Silicon Labs
1: $86.25
CP2114-B01-GM
I/O Controller Interface IC USB to I2S Audio bridg ...
Silicon Labs
1: $1.97
CP2114-PCM1774EK
Interface Development Tools CP2114-PCM1774 evaluat ...
Silicon Labs
1: $86.25
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
MAX2665EWS+T
RF Amplifier VHF/UHF Low-Noise Amplifiers
Maxim Integrated
1: $2.58
BF862,215
Transistors RF JFET JFET N-CH 20V 10MA
NXP Semiconductors
1: $0.53
ANT-315-HETH
Antennas Through Hole 1/4 Wave Helical 315MHz
Linx Technologies
1: $1.29
BPJF01AUX
RCA Phono Connectors FRONT MT JACK BLACK
Switchcraft
1: $2.56
MPSH10
Transistors Bipolar - BJT NPN RF Amp/Osc
Central Semiconductor
1: $0.55
CRCW08051R50FNEA
Thick Film Resistors - SMD 1/8watt 1.5ohms 1% 200p ...
Vishay/Dale
1: $0.09
206-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC SM Arduino bo ...
SchmartBoard
1: $10.00
PTV09A-4030U-B203
Potentiometers 20K LINEAR 20%
Bourns
1: $0.67


101058481 192066267 101496728