|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-CP2114-CS42L55EK
Manufacturer Part #:

CP2114-CS42L55EK

Manufacturer:

Description:
Interface Development Tools CP2114-CS42L55 evaluation kit
Mouser Online Catalog Page 272, Mouser Online Catalog
PDF Page 272, PDF Catalog Page
CP2114-CS42L55EK Datasheet CP2114-CS42L55EK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: USB to I2S
Tool Is For Evaluation Of: CP2114
Operating Supply Voltage: 3 V to 3.6 V
Brand: Silicon Labs
For Use With: CP2114
Interface Type: RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: CP2114
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 392
AP4GMCSH4-B Memory Cards 2,009
T491D476K016AT Tantalum Capacitors - Solid SMD 37,026
LM8261M5/NOPB Operational Amplifiers - Op Amps 6,820
A20-OLINUXINO-MICRO-4GB Development Boards & Kits - ARM 68
47589-0001 USB Connectors 20,838
CP2114-B01-GM I/O Controller Interface IC 513
SP0503BAHTG TVS Diode Arrays 19,126
ADAU1701JSTZ Audio DSPs 1,420
TPA3113D2PWPR Audio Amplifiers 2,446
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.25

To add to a project, please Log In.

192066267 110877886 168812606 116805973 101058481 153566726 197847692 156314248 147914401 192564755