Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-CP2102-GM
Manufacturer Part #:

CP2102-GM

Manufacturer:

Description: I/O Controller Interface IC USB to UART Bdg Chip
Silverlight Page 251, Mouser Enhanced Catalog
PDF Page 251, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: QFN-28
Packaging: Tube
Factory Pack Quantity: 73
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,235 Can Ship Immediately

On Order: 17775 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.75
  25: $2.65
  100: $2.55
  1,000: $2.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
CP2200-GQ
Ethernet ICs Ethernet Controller
Silicon Labs
1: $5.83
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
CP2201-GM
Ethernet ICs Ethernet Controller
Silicon Labs
1: $4.95
CP2101-GM
I/O Controller Interface IC USB TO UART BRIDGE
Silicon Labs
1: $3.45
SIM3U157-B-GQ
ARM Microcontrollers - MCU ARM Cortex-M3 USB 128KB ...
Silicon Labs
1: $7.01
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
CP2110-F01-GM
I/O Controller Interface IC HID USB to UART bridge
Silicon Labs
1: $1.93
SIM3U167-B-GQ
ARM Microcontrollers - MCU ARM Cortex-M3 USB 256KB ...
Silicon Labs
1: $7.90
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
PB-12N23P-12Q
Audio Indicators & Alerts CONSTANT, 2300HZ 9-15VDC ...
Mallory Sonalert
1: $2.53
605HR100E
Current Sense Resistors - Through Hole 1/2watt .1o ...
Ohmite
1: $0.49
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.08
ECS-18-S-1X
Crystals 1.8432MHz SERIES
ECS
1: $1.38


116329168 101496728