Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051T632-GM
Manufacturer Part #:

C8051T632-GM

Manufacturer:

Description: 8-bit Microcontrollers - MCU 4KB 10ADC DAC10 20 Pin MCU
Silverlight Page 250, Mouser Enhanced Catalog
PDF Page 250, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 4 KB
Data RAM Size: 768 B
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-20
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 16
Interface Type: SMBus, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 17
Number of Timers: 4 x 16-bit
On-Chip DAC: Yes
Packaging: Tube
Processor Series: C8051
Program Memory Type: OTP EPROM
Factory Pack Quantity: 91
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.33
  25: $1.28
  100: $1.23
  1,000: $1.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
C8051F336-GM
8-bit Microcontrollers - MCU 16KB 10ADC 10DAC 768R ...
Silicon Labs
1: $3.63
58074-1
Hand Tools HAND TOOL PISTL GRIP
TE Connectivity / AMP
1: $122.05
SN74LVC8T245DBQR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
C8051F330-GM
8-bit Microcontrollers - MCU 8KB 10ADC 20P MCU
Silicon Labs
1: $3.30
PESD3V3S1UB,115
TVS Diodes - Transient Voltage Suppressors 3.3V ES ...
NXP Semiconductors
1: $0.07
BLM21PG121SN1D
EMI Filter Beads, Chokes & Arrays 0805 120ohms
Murata Electronics
1: $0.28
XG4M-2030-T
Headers & Wire Housings MIL Socket + Strain Relief ...
Omron Electronics
1: $1.43
PESD3V3S2UT,215
TVS Diode Arrays 3.3V DUAL ESD PROTCT
NXP Semiconductors
1: $0.41
PESD5V2S2UT,215
TVS Diode Arrays 5V QUAD ESD PROTECT ULTRA LOW CAP
NXP Semiconductors
1: $0.10
PESD5V0S1UB,115
TVS Diodes - Transient Voltage Suppressors 5V ESD ...
NXP Semiconductors
1: $0.07
TOOLSTICK330PP
Sockets & Adapters Dev Tool for C8051F330-F337
Silicon Labs
1: $69.00
C8051T634-GM
8-bit Microcontrollers - MCU 2KB 10ADC DAC10 20 Pi ...
Silicon Labs
1: $1.21
C8051T630-GM
8-bit Microcontrollers - MCU 8KB 10ADC DAC10 20 Pi ...
Silicon Labs
1: $1.66

140163296 177705945 115827378 197484721 126370038