|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-C8051T622DK
Manufacturer Part #:

C8051T622DK

Manufacturer:

Description:
Development Boards & Kits - 8051 Evaluation board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: C8051T62x
Core: 8051
Brand: Silicon Labs
Description/Function: C8051T62x/T32x OTP MCU development kit
For Use With: C8051T622
Interface Type: USB
Operating Supply Voltage: 1.8 to 3.6 V
Packaging: Bulk
Series: C8051T622
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$129.00

To add to a project, please Log In.

151887916 162840971 192564755 147914401