Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051T606ZDB
Manufacturer Part #:

C8051T606ZDB

Manufacturer:

Description: Daughter Cards & OEM Boards QFN10 (2x2mm) Socket Daughter Card
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Emulator Daughter Boards
For Use With: C8051T606DK
Core: 8051
Interface Type: USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Tool Is For Evaluation Of: C8051T606 QFN-10 Devices
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F336-GM
8-bit Microcontrollers - MCU 16KB 10ADC 10DAC 768R ...
Silicon Labs
1: $3.63
C8051F330-GM
8-bit Microcontrollers - MCU 8KB 10ADC 20P MCU
Silicon Labs
1: $3.30
C8051F330DK
Development Boards & Kits - 8051 MCU DEVELOPMENT K ...
Silicon Labs
1: $69.00
Si1000DK
Development Boards & Kits - 8051 Si100x Programmab ...
Silicon Labs
1: $99.00
CP2110EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $39.00
TOOLSTICKBA
Sockets & Adapters ToolStick Base Adapter
Silicon Labs
1: $17.50
C8051F930DK
Development Boards & Kits - 8051 Devel Kit For MCU ...
Silicon Labs
1: $99.00
TOOLSTICK330DPP
Sockets & Adapters Dev Tool for C8051F330D (DIP-20 ...
Silicon Labs
1: $35.00


133658470