|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-C8051F996DK
Manufacturer Part #:

C8051F996DK

Manufacturer:

Description:
Development Boards & Kits - 8051 C8051F99x/8x MCU Family Developmt Kit
Mouser Online Catalog Page 272, Mouser Online Catalog
PDF Page 272, PDF Catalog Page
C8051F996DK Datasheet C8051F996DK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Development Kits
Tool Is For Evaluation Of: C8051F99x
Core: 8051
Data Bus Width: 8 bit
Description/Function: C8051F996DK MCU development kit
Interface Type: UART, USB
Operating Supply Voltage: 1.8 to 3.6 V
Packaging: Bulk
Series: C8051F996
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLSTK2010A Development Boards & Kits - 8051 40
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
C3225X7R1H106M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,532
PCI9052 G PCI Interface IC 257
FSA8039AUMSX Switch ICs - Various 39,746
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,010
7805SR-C Non-Isolated DC/DC Converters 517
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

117209765 193018988 178463925 153566726 192564755 197847692 147914401