Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F996-TB
Manufacturer Part #:

C8051F996-TB

Manufacturer:

Description: Development Boards & Kits - 8051 Prototyping Board with C8051F996
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Target Boards
Tool Is For Evaluation Of: C8051F99x
Core: 8051
Interface Type: UART, USB
Data Bus Width: 8 bit
Description/Function: MCU Developement Kit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC12F510-I/P
8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O I ...
Microchip Technology
1: $0.96
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
EEU-FC1H121
Aluminum Electrolytic Capacitors - Leaded 120uF 50 ...
Panasonic Electronic Components
1: $0.24
C8051F985-GM
8-bit Microcontrollers - MCU 2kB 512B RAM
Silicon Labs
1: $1.31


117209765