Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F991-GM
Manufacturer Part #:

C8051F991-GM

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8kB 13-channel CDC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 247, Mouser Enhanced Catalog
PDF Page 247, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 7 kHz
Program Memory Size: 8 KB
Data RAM Size: 512 B
On-Chip ADC: No
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-20
Mounting Style: SMD/SMT
Interface Type: Enhanced SPI, Enhanced UART, I2C, SMBus
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 16
Number of Timers: 4
Packaging: Tube
Processor Series: C8051
Program Memory Type: Flash
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  25: $1.88
  100: $1.80
  1,000: $1.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
LP2985AIM5-3.3/NOPB
Low Dropout Regulators - LDO 150Ma Low Noise LDO
Texas Instruments
1: $0.55
C8051F931-GM
8-bit Microcontrollers - MCU 64KB 10ADC MCU LEAD F ...
Silicon Labs
1: $3.28
C8051F930-GM
8-bit Microcontrollers - MCU 64KB 10ADC MCU LEAD F ...
Silicon Labs
1: $3.69
48338-0040
PCI Express / PCI Connectors MINI PCI EXP 0.8MM PI ...
Molex
1: $1.43
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
C8051F582-IM
8-bit Microcontrollers - MCU 50MIPS128kB 8kB CAN2 ...
Silicon Labs
1: $5.36
C8051F583-IM
8-bit Microcontrollers - MCU 50MIPS 128kB 8kB SPI ...
Silicon Labs
1: $5.09
LNK584DG
AC/DC Switching Converters Zero Stdby OL-Swtchr 3W ...
Power Integrations
1: $0.99
LNK584GG-TL
AC/DC Switching Converters Zero Stdby OL-Swtchr 3W ...
Power Integrations
1: $1.18
MSD1819A-RT1G
Transistors Bipolar - BJT 100mA 60V NPN
ON Semiconductor
1: $0.28
301-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
5000: $0.00
301-1.0K-RC
Thick Film Resistors - SMD 1/16WATT 1KOHMS
Xicon
5000: $0.00
301-470-RC
Thick Film Resistors - SMD 1/16WATT 470OHMS
Xicon
5000: $0.00
301-4.7K-RC
Thick Film Resistors - SMD 1/16WATT 4.7KOHMS
Xicon
5000: $0.00

197484721 126370038 140163296 177705945 115827378 117209765 178463925