Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F980-GM
Manufacturer Part #:

C8051F980-GM

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8kB 512B RAM 12b ADC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 251, Mouser Enhanced Catalog
PDF Page 251, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 7 kHz
Program Memory Size: 8 KB
Data RAM Size: 512 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.4 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-20
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 9
Interface Type: Enhanced SPI, Enhanced UART, I2C, SMBus
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 16
Number of Timers: 4
Packaging: Tube
Processor Series: C8051
Program Memory Type: Flash
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  25: $1.61
  100: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
Si7005-B-GM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.54
TPS27081ADDCR
Power Switch ICs - Power Distribution 1.2-8V, 3 PF ...
Texas Instruments
1: $0.22
PTH08080WAH
DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pw ...
Texas Instruments
1: $9.67
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
DCA-20PC-6-DC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 Di ...
Murata Power Solutions
1: $53.93
C2012X5R1A226K/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.80
Si8602AC-B-IS
Isolator Interface IC 3.75kV Bidirect I2C Iso 1clk ...
Silicon Labs
1: $2.86
SI2307BDS-T1-E3
MOSFET 30V 3.2A 1.25W
Vishay/Siliconix
1: $0.54
IWAS4832FFEB9R7J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $4.24
TC4427AEUA
Power Driver ICs 1.5A Dual MOSFET Dr NonInvert MSO ...
Microchip Technology
1: $2.28
39-29-9049
Headers & Wire Housings VERT DUAL HDR 4P PCB snapi ...
Molex
1: $1.97
C8051F996DK
Development Boards & Kits - 8051 C8051F99x/8x MCU ...
Silicon Labs
1: $99.00
C8051F901-GM
8-bit Microcontrollers - MCU 8KB 10ADC 24QFN
Silicon Labs
1: $2.29
C8051F996-GU
8-bit Microcontrollers - MCU 8kB ADC 14-ch CDC
Silicon Labs
1: $2.27


197484721 126370038 154256827 140163296 177705945 182220199 115827378 117209765