|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-C8051F930DK
Manufacturer Part #:

C8051F930DK

Manufacturer:

Description:
Development Boards & Kits - 8051 Devel Kit For MCU's
Mouser Online Catalog Page 273, Mouser Online Catalog
PDF Page 273, PDF Catalog Page
C8051F930DK Datasheet C8051F930DK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Development Kits
Tool Is For Evaluation Of: C8051F93x
Core: 8051
Data Bus Width: 8 bit
Description/Function: C8051F92x/93x MCU development kit
Interface Type: USB
Operating Supply Voltage: 0.9 to 3.6 V
Packaging: Bulk
Series: C8051F930
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 26,599
DEBUGADPTR1-USB Sockets & Adapters 419
BMA222E Accelerometers 6,025
TQP3M9028 RF Amplifier 4,427
TSL1401CL Light To Frequency & Light To Voltage 2,954
LMV7219M7/NOPB Analog Comparators 5,305
2-1825910-7 Tactile Switches 14,542
BSS138 MOSFET 119,155
NDS7002A MOSFET 43,868
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

682250146 153566726 197847692 192564755 147914401