Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F912DK
Manufacturer Part #:

C8051F912DK

Manufacturer:

Description: Development Boards & Kits - 8051 C8051F91x/0x MCU Family Dev Kit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: C8051F91x
Core: 8051
Interface Type: USB
Operating Supply Voltage: 0.9 to 3.6 V
Description/Function: C8051F90x/91x MCU development kit
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
DS2784G+
Battery Management Stand-Alone Fuel Gauge
Maxim Integrated
1: $7.92
AQY221R2S
Solid State Relays - PCB Mount 150MA 25V 4PIN C X ...
Panasonic Electric Works
1: $6.13
C8051F020DK
Development Boards & Kits - 8051 Dev Kit - C8051F0 ...
Silicon Labs
1: $91.59
UUX1E221MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 220 ...
Nichicon
1: $0.46
TX2-12V
Low Signal Relays - PCB 2A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.24
C8051F930-GQ
8-bit Microcontrollers - MCU 64KB 10ADC MCU LEAD F ...
Silicon Labs
1: $3.81
1N4150TR
Diodes - General Purpose, Power, Switching Vr/50V ...
Vishay Semiconductors
1: $0.06
TAP106K035SRW
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.42
C8051F912-GM
8-bit Microcontrollers - MCU 16KB 12ADC 24QFN
Silicon Labs
1: $2.66
06033A120FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.30
TOOLSTICK912UPP
Sockets & Adapters Toolstick Prog Platform
Silicon Labs
1: $69.00
IRFP9140NPBF
MOSFET MOSFT PCh -21A 117mOhm 64.7nCAC
International Rectifier
1: $2.20
PIC32-PINGUINO-OTG
Development Boards & Kits - PIC / DSPIC PINGUINO P ...
Olimex Ltd.
1: $30.16
RC0603FR-070RL
Thick Film Resistors - SMD 0.0ohm 1%
Yageo
5000: $0.00
C8051F912-GU
8-bit Microcontrollers - MCU 16KB 12ADC 24QSOP
Silicon Labs
1: $2.66
SFELF10M7JAA0-B0
Signal Conditioning 10.7MHZ 330 OHM 2-EL
Murata Electronics
1: $0.66
RC0603FR-0720RL
Thick Film Resistors - SMD 20 OHM 1%
Yageo
5000: $0.00
BLM21RK102SN1D
EMI Filter Beads, Chokes & Arrays 0805 1K OHM
Murata Electronics
1: $0.30
GG257
Development Boards & Kits - Other Processors Prope ...
Gadget Gangster
100: $45.95


682250146