|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-C8051F912-TB
Manufacturer Part #:

C8051F912-TB

Manufacturer:

Description:
Development Boards & Kits - 8051 Prototyping Board w/C8051F930
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Target Boards
Tool Is For Evaluation Of: C8051F91x
Core: 8051
Description/Function: C8051F90x/91x target board
Interface Type: USB
Operating Supply Voltage: 0.9 to 3.6 V
Packaging: Bulk
Series: C8051F912
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

682250146 153566726 147914401 192564755