Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F583-IM
Manufacturer Part #:

C8051F583-IM

Manufacturer:

Description: 8-bit Microcontrollers - MCU 50MIPS 128kB 8kB SPI 2xUART I2C
Silverlight Page 250, Mouser Enhanced Catalog
PDF Page 250, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 128 KB
Data RAM Size: 8448 B
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.25 V
Maximum Operating Temperature: + 125 C
Package / Case: QFN-32
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 32
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 25
Number of Timers: 6
Packaging: Tube
Processor Series: C8051
Program Memory Type: Flash
Factory Pack Quantity: 60
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
191 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.09
  25: $4.91
  100: $4.72
  1,000: $4.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
iMX233-OLINUXINO-MINI-WIFI
Development Boards & Kits - ARM OLINUXINO MINI WIF ...
Olimex Ltd.
1: $56.24
LMK00101SQE/NOPB
Clock Buffer Ultra-low Jitter Fan out Bfr/Level Tr ...
Texas Instruments
1: $4.95
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
OPA2188AIDR
Operational Amplifiers - Op Amps LOW NOISE,RRO,36V ...
Texas Instruments
1: $3.15
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
Si5326C-C-GM
Phase Locked Loops - PLL ANY-RATE CLK MULT JITTER ...
Silicon Labs
1: $32.33
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
43045-0822
Headers & Wire Housings 3MM 2R RA 8P SMT HDR AU W/ ...
Molex
1: $2.19
STW25N95K3
MOSFET N-Ch 950V 0.32 Ohm 22A SuperMESH 3
STMicroelectronics
1: $16.64
LD29300P2MTR
Low Dropout Regulators - LDO Adjust 3.0A Very Low
STMicroelectronics
1: $1.37
C8051F583-IQ
8-bit Microcontrollers - MCU 50 MIPS 128 kB 8 kB S ...
Silicon Labs
1: $5.33
C8051F582-IM
8-bit Microcontrollers - MCU 50MIPS128kB 8kB CAN2 ...
Silicon Labs
1: $5.36
C8051F716-GM
8-bit Microcontrollers - MCU 16kB ADC Cap Sense
Silicon Labs
1: $2.51

197484721 126370038 140163296 177705945 153320013 115827378