Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F560-IQ
Manufacturer Part #:

C8051F560-IQ

Manufacturer:

Description: 8-bit Microcontrollers - MCU 50 MIPS 32 kB 2 kB CAN2 LIN2.1 SPI UART
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 32 KB
Data RAM Size: 2304 B
Operating Supply Voltage: 1.8 V to 5.25 V
Maximum Operating Temperature: + 125 C
Package / Case: QFP-32
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 25
Packaging: Tray
Processor Series: C8051
Program Memory Type: Flash
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.29
  25: $3.17
  100: $3.05
  1,000: $2.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
SMS7630-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.53
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
G5CA-1A-E-DC12
General Purpose Relays High-Capacity SPST-NO 12VDC
Omron Electronics
1: $4.32
TLV272IDR
Operational Amplifiers - Op Amps 2-Ch R-R Op Amp
Texas Instruments
1: $0.75
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
TLV274IDR
Operational Amplifiers - Op Amps Quad 3MHz R/R
Texas Instruments
1: $1.01
L78L33ABUTR
Linear Regulators - Standard 3.3V 0.1A Positive
STMicroelectronics
1: $0.59
5103309-1
Headers & Wire Housings HDR VERT DOUBLE 10P low pr ...
TE Connectivity / AMP
1: $1.26
TOOLSTICKBA
Sockets & Adapters ToolStick Base Adapter
Silicon Labs
1: $17.50
171-009-213R001
D-Sub Standard Connectors 9P FEMALE VERTICAL DIP S ...
NorComp
1: $1.35
RHEF050
Resettable Fuses Radial Lead .5A 30V 40A Imax
TE Connectivity / Raychem
1: $0.38
CRCW0805100RFKEA
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100p ...
Vishay/Dale
1: $0.08
ToolStick560DC
Daughter Cards & OEM Boards ToolStick C8051F560 Da ...
Silicon Labs
1: $10.00
NJM78L05UA
Linear Regulators - Standard 5V .1A 3 Terminal
NJR
2000: $0.22

140163296 115827378 177705945 123580467 126370038 197484721