Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F543-IM
Manufacturer Part #:

C8051F543-IM

Manufacturer:

Description: 8-bit Microcontrollers - MCU 50 MIPS 16 kB 1 kB SPI UART
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 16 KB
Data RAM Size: 256 B
Operating Supply Voltage: 1.8 V to 5.25 V
Maximum Operating Temperature: + 125 C
Package / Case: QFN-24
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 18
Packaging: Tube
Processor Series: C8051
Program Memory Type: Flash
Factory Pack Quantity: 91
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.77
  25: $2.67
  100: $2.56
  1,000: $2.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
78253/55MVC
Power Transformers 5Vin 5Vout 200mA 4000Vdc 1:1.33 ...
Murata Power Solutions
1: $3.43
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
C8051F336-GM
8-bit Microcontrollers - MCU 16KB 10ADC 10DAC 768R ...
Silicon Labs
1: $3.63
MAX3082EESA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $4.24
LP2985A-33DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.47
TPS3808G01DRVT
Supervisory Circuits Low Quies Crnt Progr Delay Su ...
Texas Instruments
1: $1.94
BD6211F-E2
Motor / Motion / Ignition Controllers & Drivers H- ...
ROHM Semiconductor
1: $1.44
C8051F542-IM
8-bit Microcontrollers - MCU 50 MIPS 16 kB 1 kB LI ...
Silicon Labs
1: $2.82
GRM188R71C103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
SMS24P1
Headers & Wire Housings 24P Cable Plug Sz 16
Souriau
1: $1.40
C1608X7R1C474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF ...
TDK
1: $0.26
SA2M-E3/61T
Rectifiers 2.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.11
LY3100ALH
Gyroscopes MEMS Motion Sensor 1000 Dps Analog Yaw
STMicroelectronics
2215: $2.14

197484721 126370038 140163296 177705945 115827378 123580467