Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F540DK
Manufacturer Part #:

C8051F540DK

Manufacturer:

Description: Development Boards & Kits - 8051 Dev Kit for C8051F54x
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: C85081F54x
Core: 8051
Interface Type: USB
Operating Supply Voltage: 1.8 to 5.25 V
Data Bus Width: 8 bit
Description/Function: C85081F54x MCU development kit
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803675
Pluggable Terminal Blocks 3.81 12P PLUG 180DEG
Phoenix Contact
1: $10.84
20-101-1139
System-On-Modules - SOM RCM4310 RABBITCORE
Rabbit Semiconductor
1: $99.00
DS1832S+
Supervisory Circuits 3.3V MicroMonitor
Maxim Integrated
1: $1.99
RN174P-I/RM
WiFi / 802.11 Development Tools SuRFboard PCB for ...
Roving Networks
1: $79.00
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
HCPL2730
High Speed Optocouplers DIP-8 DUAL PH DARL
Fairchild Semiconductor
1: $1.85
PIC12F609-I/SN
8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP ...
Microchip Technology
1: $0.89
SN65176BP
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.55
MAX3488CSA+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $4.23
MAX3243EIDW
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
MCP601-I/P
Operational Amplifiers - Op Amps Single 2.7V
Microchip Technology
1: $0.48
FK14X7R1H334K
Multilayer Ceramic Capacitors MLCC - Leaded 0.33uF ...
TDK
1: $0.24
RN171-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $29.00


123580467