Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F530ADK
Manufacturer Part #:

C8051F530ADK

Manufacturer:

Description: Development Boards & Kits - 8051 C8051F52xA/53xA Development Kit
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Core: 8051
Data Bus Width: 8 bit
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
DF22A-1416SCF
Power to the Board Contact SKT 1 POS Cr ST Cable M ...
Hirose Connector
1: $0.48
NTHS0805N02N1002JE
Thermistors - NTC NTC 10Kohms 5%
Vishay/Dale
1: $1.00
SKRDLBA010
Tactile Switches 50 mAmps at 12 Volts
ALPS
1: $0.13
NTHS0805N03N1001JE
Thermistors - NTC NTC 1Kohms 5%
Vishay/Dale
1: $1.00
33220C
Fixed Inductors 22uH 5.1A Vertical Mt Toroidal
Murata Power Solutions
1: $1.81
NTHS0805N02N5001JE
Thermistors - NTC NTC 5Kohms 5%
Vishay/Dale
1350: $0.43


000000001