Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F530A-IT
Manufacturer Part #:

C8051F530A-IT

Manufacturer:

Description: 8-bit Microcontrollers - MCU 25 MIPS 8K Flash 12-bit ADC
Silverlight Page 250, Mouser Enhanced Catalog
PDF Page 250, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 8 KB
Data RAM Size: 256 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.5 V to 5.25 V
Maximum Operating Temperature: + 125 C
Package / Case: TSSOP-20
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 16
Interface Type: LIN 2.0, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 16
Number of Timers: 3 x 16 bit
Packaging: Tube
Processor Series: C8051
Program Memory Type: Flash
Factory Pack Quantity: 74
Supply Voltage - Max: 2.7 V, 5.25 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
611 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.30
  25: $2.21
  100: $2.13
  1,000: $1.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
IM43GR
High Frequency / RF Relays 5VDC Latching Single co ...
TE Connectivity / Axicom
1: $3.52
MAX1776EUA+
DC/DC Switching Converters 24V 600mA 100% Duty Cyc ...
Maxim Integrated
1: $8.00
C8051F410-GQ
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC 32 ...
Silicon Labs
1: $6.02
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
598-8191-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.32
MAX8546EUB+
Voltage Mode PWM Controllers Wide Input Range Step ...
Maxim Integrated
1: $2.74
C8051F582-IQ
8-bit Microcontrollers - MCU 50MIPS128kB 8kB CAN2 ...
Silicon Labs
1: $5.61
STPS1045B
Schottky Diodes & Rectifiers 10 Amp 45 Volt
STMicroelectronics
1: $0.61
TEMT6200FX01
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $1.12
S29GL512P11TFI020
Flash 512Mb 3V 100ns Parallel NOR Flash
Spansion
1: $8.31
TIP35C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $1.58
LP3988IMF-3.0/NOPB
Low Dropout Regulators - LDO 150Ma Adj CMOS LDO Re ...
Texas Instruments
1: $0.48
BLM41PG750SH1L
EMI Filter Beads, Chokes & Arrays 1806 75ohms Powe ...
Murata Electronics
1: $0.69
BLM18PG330SH1D
EMI Filter Beads, Chokes & Arrays 0603 33ohms Powe ...
Murata Electronics
1: $0.25

197484721 126370038 140163296 177705945 115827378