Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F523A-IM
Manufacturer Part #:

C8051F523A-IM

Manufacturer:

Description: 8-bit Microcontrollers - MCU 4KB 12ADC 125C MCU
Silverlight Page 250, Mouser Enhanced Catalog
PDF Page 250, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 4 KB
Data RAM Size: 256 B
On-Chip ADC: Yes
Maximum Operating Temperature: + 125 C
Package / Case: DFN-10
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 6
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 6
Number of Timers: 3
Packaging: Tube
Processor Series: C8051
Program Memory Type: Flash
Factory Pack Quantity: 122
Supply Voltage - Max: 2.7 V, 5.25 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  25: $1.62
  100: $1.56
  1,000: $1.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
SI4401BDY-T1-GE3
MOSFET 40V 10.5A 2.9W 14mohm @ 10V
Vishay/Siliconix
1: $1.77
ATTINY10-TSHR
8-bit Microcontrollers - MCU 12MHz, Indust. Temp
Atmel
1: $0.69
C8051F527A-IM
8-bit Microcontrollers - MCU 2KB 12ADC 125C MCU
Silicon Labs
1: $1.54
C8051F521A-IM
8-bit Microcontrollers - MCU 8KB 12ADC 125C MCU
Silicon Labs
1: $1.76
C8051F801-GM
8-bit Microcontrollers - MCU 16kB, 512B RAM, ADC, ...
Silicon Labs
1: $1.98
C8051F524A-IM
8-bit Microcontrollers - MCU 4KB 12ADC 125C MCU
Silicon Labs
1: $1.65
C8051T606-GM
8-bit Microcontrollers - MCU 1.5K OTP EPROM MCU
Silicon Labs
1: $0.83
C8051F526A-IM
8-bit Microcontrollers - MCU 2KB 12ADC 125C MCU
Silicon Labs
1: $1.54

197484721 126370038 140163296 177705945 115827378