Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F411EK
Manufacturer Part #:

C8051F411EK

Manufacturer:

Description: Development Boards & Kits - 8051 EVAL KIT FOR C8051F411
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: C8051F411
Core: 8051
Interface Type: USB
Operating Supply Voltage: 3 V
Data Bus Width: 8 bit
Description/Function: A low cost alternative to the C8051F410DK Development Kit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
SST25VF064C-80-4I-SCE
Flash 64M (8Mx8) 80MHz Industrial Temp
Microchip Technology
1: $4.84
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
CDSOD323-T03C
TVS Diode Arrays TVS Diode 3VOLT
Bourns
1: $0.58
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
MAP130-4001
Linear and Switching Power Supplies 130W 5V 20A 24 ...
Power-One
1: $302.07
ABM7-20.000MHZ-D2Y-T
Crystals 20.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
SMAJ15CA
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.47
C8051F340DK
Development Boards & Kits - 8051 MCU C8051F340 F34 ...
Silicon Labs
1: $99.00
BK/PCS
Fuse Holders BK/PCS
Cooper Bussmann
1: $0.93
MAX1036EKA+T
Analog to Digital Converters - ADC 5V 8-Bit 4Ch I2 ...
Maxim Integrated
1: $3.92
ZM4732A-GS08
Zener Diodes 4.7 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.14
SMAJ5.0CA
TVS Diodes - Transient Voltage Suppressors 5Vr 400 ...
Littelfuse
1: $0.43
B260-13-F
Schottky Diodes & Rectifiers 60V 2A
Diodes Inc.
1: $0.97


000000001