|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-C8051F380-TB
Manufacturer Part #:

C8051F380-TB

Manufacturer:

Description:
Development Boards & Kits - 8051 PROTOTYPING BOARD WITH C8051F380
Mouser Online Catalog Page 273, Mouser Online Catalog
PDF Page 273, PDF Catalog Page
C8051F380-TB Datasheet C8051F380-TB Datasheet
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Target Boards
Tool Is For Evaluation Of: C8051F38x
Core: 8051
Brand: Silicon Labs
Description/Function: MCU development kit
Interface Type: USB
Operating Supply Voltage: 3 V
Packaging: Bulk
Series: C8051F380
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 38
C8051F380-GQ 8-bit Microcontrollers - MCU 3,377
FC-135 32.7680KA-A3 Crystals 11,506
C8051F380DK Development Boards & Kits - 8051 8
LM358AP Operational Amplifiers - Op Amps 5,312
TLP352(TP1,F) Logic Output Optocouplers 1,700
4463PCE20C868SE-EK RF Development Tools 17
AS6C62256-55PCN SRAM 168
ABM3B-30.000MHZ-10-1-U-T Crystals 648
64YR50KLF Trimmer Resistors - Through Hole 138
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.00

To add to a project, please Log In.

151887916 162840971 153566726 147914401 192564755 197847692