Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F336DK
Manufacturer Part #:

C8051F336DK

Manufacturer:

Description: Development Boards & Kits - 8051 C8051F336 Family Devl Kit
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: C8051F336
Core: 8051
Interface Type: RS-232, USB
Operating Supply Voltage: 7 V to 15 V
Data Bus Width: 8 bit
Description/Function: Contains everything needed to develop applications with the C8051F336 microcontroller
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F336-GM
8-bit Microcontrollers - MCU 16KB 10ADC 10DAC 768R ...
Silicon Labs
1: $3.63
C8051F330-GM
8-bit Microcontrollers - MCU 8KB 10ADC 20P MCU
Silicon Labs
1: $3.30
R50RGB-4-0045
Standard LEDs - Through Hole RGB 635/525/470nm 400 ...
Bivar
1: $3.39
C8051F330DK
Development Boards & Kits - 8051 MCU DEVELOPMENT K ...
Silicon Labs
1: $69.00
LM2937ES-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.93
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.46
LM2937ET-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.63
TOOLSTICK330PP
Sockets & Adapters Dev Tool for C8051F330-F337
Silicon Labs
1: $69.00
C8051T620-GM
8-bit Microcontrollers - MCU USB-OTP-16K-ADC
Silicon Labs
1: $3.05
FK24X7R2A104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.21
UVR1C470MDD1TD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.10
RC1/4102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.29
VAOS-5050RGB-W1
Standard LEDs - SMD RGB
VCC
1: $1.75
C8051T620DB32
Daughter Cards & OEM Boards C8051T620 QFN32 SKT Ev ...
Silicon Labs
1: $25.00
270-130-RC
Metal Film Resistors - Through Hole 130ohms 1% 50P ...
Xicon
1: $0.15
270-30-RC
Metal Film Resistors - Through Hole 30ohms 1% 50PP ...
Xicon
1: $0.15
RC1/4302JB
Carbon Composition Resistors 3.0Kohms 5%
Kamaya
1: $0.29
RC1/4202JB
Carbon Composition Resistors 2.0Kohms 5%
Kamaya
1: $0.29


000000001