Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-C8051F000-GQ
Manufacturer Part #:

C8051F000-GQ

Manufacturer:

Description: 8-bit Microcontrollers - MCU 32KB 12ADC
Silverlight Page 248, Mouser Enhanced Catalog
PDF Page 248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 32 KB
Data RAM Size: 256 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-64
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 8
Data ROM Size: 32 KB
Interface Type: I2C, SMBus, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 32
Number of Timers: 4 bit
On-Chip DAC: Yes
Packaging: Tray
Processor Series: C8051
Program Memory Type: Flash
Factory Pack Quantity: 160
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
177 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.19
  25: $9.82
  100: $9.44
  1,000: $8.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
C8051F005-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.92
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
LM2940IMP-5.0/NOPB
Low Dropout Regulators - LDO 1A LDO REG
Texas Instruments
1: $2.17
DG9422DV-T1-E3
Analog Switch ICs SPST Analog Switch
Vishay/Siliconix
1: $1.72
C8051F002-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $9.87
C8051F060-GQ
8-bit Microcontrollers - MCU 64KB 16ADC CAN 100P M ...
Silicon Labs
1: $14.36
SiM3U1xx-B-DK
Development Boards & Kits - ARM SiM3U1xx Dev Kit
Silicon Labs
1: $99.00
Si1000DK
Development Boards & Kits - 8051 Si100x Programmab ...
Silicon Labs
1: $99.00
CP2101-GM
I/O Controller Interface IC USB TO UART BRIDGE
Silicon Labs
1: $3.45
INA2132UA
Differential Amplifiers Dual Low Power Single-Supp ...
Texas Instruments
1: $4.85
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
C8051F001-GQ
8-bit Microcontrollers - MCU 32KB 12ADC
Silicon Labs
1: $10.03
SML-LX1206YC-TR
Standard LEDs - SMD 1206 Yellow
Lumex
1: $0.18

140163296 177705945 115827378 197484721 126370038