Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-4420-DKDB1
Manufacturer Part #:

4420-DKDB1

Manufacturer:

Description: RF Development Tools Test Board 50 Ohm TRx (915MHz)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Frequency: 915 MHz
For Use With: Si4420
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.00

To add to a project, please Log In.


148665895 166622886 102401890