|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-4320-DKDB8
Manufacturer Part #:

4320-DKDB8

Manufacturer:

Description:
RF Development Tools Test Board xloop Rx (915MHz)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Test Cards
Type: RF Receivers
Tool Is For Evaluation Of: Si4320
Frequency: 915 MHz
For Use With: ISM-DK3
Packaging: Bulk
Series: 4320-DKDB
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.92

To add to a project, please Log In.

166622886 148665895 153566726 147914401 192564755 102401890